
Dual general-purpose comparator, operating from 2.7V to 5V, featuring TTL output and 84mA output current. This surface-mount component offers a 600ns propagation delay and 0.45µs response time. With 2 channels and 2 elements, it boasts a 7mV input offset voltage and 250nA input bias current. Packaged in a compact 3mm x 3mm x 1.07mm VSSOP, it operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMV393MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV393MMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Height | 1.07mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Output Current | 84mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Response Time | 0.45us |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Technology | BIPOLAR |
| Thickness | 970um |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV393MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
