
Dual general-purpose comparator IC featuring a 2.7V to 5V operating supply voltage range and 200µA maximum supply current. This surface-mount device offers two independent comparator channels with TTL output type, 84mA output current, and a 600ns propagation delay. Key specifications include a 7mV input offset voltage and 250nA input bias current. Packaged in an 8-SOIC case, it operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMV393MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV393MX technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Output Current | 84mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Response Time | 0.45us |
| RoHS Compliant | No |
| Supply Current | 200uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV393MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
