
Dual general purpose low-voltage comparator, featuring two independent comparator elements. Operates with a minimum supply voltage of 2.7V and a maximum of 5.5V, drawing a supply current of 200uA. Offers a fast response time of 0.2us and a propagation delay of 600ns. Input bias and maximum input current are 25nA, with an input offset voltage of 7mV. This surface mount component is housed in an 8-SOIC package with dimensions of 4.9mm (length) x 3.91mm (width) x 1.75mm (height), and is RoHS compliant.
Texas Instruments LMV393QDRQ1 technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Current | 25nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 140uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 84mA |
| Output Current per Channel | 23mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 200uA |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV393QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
