
The LMV422MM/NOPB is a dual general-purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 8MHz and an input bias current of 5pA. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The LMV422MM/NOPB is available in a VSSOP package and is suitable for surface mount applications. It consumes an operating supply current of 400uA per channel and can deliver an output current of up to 16mA per channel.
Texas Instruments LMV422MM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 16mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 3.8V/µs |
| RoHS | Compliant |
No datasheet is available for this part.