
IC OPAMP GP 2 CIRCUIT 10VSSOP
Texas Instruments LMV422MMX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 16mA |
| RoHS Compliant | No |
| Slew Rate | 3.8V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.