
Adjustable precision shunt regulator, 1.24V minimum output voltage, with a 1% tolerance. Features a maximum output current of 15mA and a maximum input voltage of 35V. This surface mount component operates within a temperature range of -40°C to 85°C and is supplied in a 5-SOT-23 package. Cathode current is 80µA.
Sign in to ask questions about the Texas Instruments LMV431ACM5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV431ACM5 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 80uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 1.24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 30V |
| RoHS Compliant | No |
| Series | LMV431A |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV431ACM5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
