
Adjustable voltage reference IC, offering a precise 1% tolerance for output voltages from 1.24V to 30V. This surface-mount component operates with a cathode current of 80µA and a maximum output current of 15mA, suitable for input voltages up to 35V. Packaged in a compact SOT-23 case, it features a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMV431ACM5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV431ACM5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 80uA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 1.24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 30V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV431ACM5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
