
IC VREF SHUNT 30V 1% TO92-3
Texas Instruments LMV431ACZ/NOPB technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 80uA |
| Max Input Voltage | 35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Packaging | Bulk |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.
