
Adjustable precision shunt regulator with a 1.24V minimum output voltage and a 1% tolerance. Features a 30V maximum output voltage and 30mA output current capability. Designed for surface mount applications in a SOT-23 package, operating from -40°C to 85°C. Requires a minimum cathode current of 80µA and supports a maximum input voltage of 35V.
Sign in to ask questions about the Texas Instruments LMV431AIM5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV431AIM5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 80uA |
| Current Rating | 15A |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 30mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 30V |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV431AIM5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
