
1%, low-voltage (1.24-V) adjustable precision shunt regulator 3-SOT-23 -40 to 85
Sign in to ask questions about the Texas Instruments LMV431AIMF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV431AIMF technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 80uA |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| Thickness | 1mm |
| Tolerance | 1% |
| Width | 1.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV431AIMF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
