
Adjustable precision shunt voltage regulator offering a 1.24V minimum output voltage and a 30V maximum output voltage with 1% tolerance. This surface mount component operates with a cathode current of 80µA and supports a maximum input voltage of 35V. Designed for power management applications, it features a maximum output current of 15mA and a supply current of 100mA. The compact SOT-23 package measures 2.92mm in length, 1.3mm in width, and 0.93mm in height, suitable for temperature ranges from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMV431AIMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV431AIMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 80uA |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 30V |
| Supply Current | 100mA |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV431AIMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
