
Adjustable precision shunt voltage reference, offering a 1.24V minimum output voltage with a 1% tolerance. This surface mount component, packaged in SOT-23, operates with a cathode current of 80µA and supports a maximum input voltage of 35V. It provides an adjustable output voltage up to 30V and a maximum output current of 15mA. Designed for a wide operating temperature range of -40°C to 85°C, this single-channel IC is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LMV431AIMFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV431AIMFX technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 80uA |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV431AIMFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
