
Adjustable precision shunt regulator with a 1.24V reference voltage and 1% tolerance. Features a 3-TO-92 through-hole package, operating from 1.24V to 35V input, and providing up to 30mA output current. This low-voltage component is RoHS compliant and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMV431AIZ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV431AIZ/NOPB technical specifications.
| Package/Case | TO-92 |
| Height | 5.34mm |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 1.24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 30V |
| Package Quantity | 1800 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Series | LMV431A |
| Tolerance | 1% |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV431AIZ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
