The LMV431B is a low-voltage, adjustable shunt voltage reference with a maximum output voltage of 30V and a maximum output current of 15mA. It is available in a SOT-23 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The LMV431B is a member of the LMV431B series of voltage references.
Texas Instruments LMV431BCM5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 30V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | LMV431B |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV431BCM5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
