
The LMV431BCM5X is a single-channel, adjustable shunt voltage reference from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is available in a surface mount SOT-23 package. The device has a maximum input voltage of 35V and a maximum output current of 15mA. It is not RoHS compliant and is not radiation hardened. The LMV431BCM5X is part of the LMV431B series and has a tolerance of 0.5%.
Sign in to ask questions about the Texas Instruments LMV431BCM5X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV431BCM5X technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 80uA |
| Max Input Voltage | 35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Max Output Voltage | 30V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| Series | LMV431B |
| Tolerance | 0.5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV431BCM5X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
