
The LMV431BCM5X/NOPB is a surface-mount, adjustable shunt voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device provides an output voltage range of 1.24V to 30V and an output current of up to 15mA. It is packaged in a SOT-23-5 package and is available in tape and reel packaging.
Texas Instruments LMV431BCM5X/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV431BCM5X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
