
The LMV431BIMFX is a surface-mount, adjustable shunt voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 35V. The device provides an output current of up to 15mA and an output voltage of up to 30V. It is available in a TO-236-3 package and is packaged on a tape and reel.
Sign in to ask questions about the Texas Instruments LMV431BIMFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV431BIMFX technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 80uA |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV431BIMFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
