
1.5%, low-voltage (1.24-V) adjustable precision shunt regulator 5-SOT-23 0 to 70
Sign in to ask questions about the Texas Instruments LMV431CM5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV431CM5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 15mA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 1.24V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.21V |
| Mount | Surface Mount |
| Output Voltage | 30V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 30V |
| RoHS Compliant | Yes |
| Tolerance | 1.5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV431CM5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
