
The LMV431CM5X/NOPB is a surface mount, adjustable voltage reference from Texas Instruments with a maximum input voltage of 35V and maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and is RoHS compliant. The device has a maximum output voltage of 30V and a minimum output voltage of 1.24V, with an output current of 15mA. The LMV431CM5X/NOPB is packaged in a SOT-23 package and is available on tape and reel.
Sign in to ask questions about the Texas Instruments LMV431CM5X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV431CM5X/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV431CM5X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
