
Adjustable precision shunt voltage regulator, offering a 1.24V minimum input voltage and a 30V maximum output voltage with 1.5% tolerance. Designed for surface mount applications in a SOT-23 package, this component operates within a temperature range of -40°C to 85°C. Features include a maximum cathode current of 15mA and a maximum output current of 15mA, with a maximum input voltage of 35V. This RoHS compliant device is supplied on tape and reel.
Texas Instruments LMV431IM5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 15mA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 1.24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.202V |
| Mount | Surface Mount |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 30V |
| RoHS Compliant | Yes |
| Series | LMV431 |
| Tolerance | 1.5% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV431IM5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
