
The LMV431IM5X/NOPB is a surface-mount, adjustable shunt voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 85°C and provides an output voltage of 1.24V to 30V with a tolerance of 1.5%. The device is RoHS compliant and features a maximum output current of 15mA. It is available in a SOT-23-5 package and is suitable for use in a variety of applications, including voltage regulation and monitoring.
Texas Instruments LMV431IM5X/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV431IM5X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
