
The LMV431IZ/NOPB is a single-channel, adjustable zener voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a TO-92-3 package, suitable for through-hole mounting. The device has a maximum input voltage of 35V and a maximum output current of 15mA. It is RoHS compliant and contains lead, with a tolerance of 1.5%.
Texas Instruments LMV431IZ/NOPB technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 80uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV431IZ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
