
Single, general-purpose operational amplifier with a 3 MHz bandwidth and 1 V/µs slew rate. Features micropower operation with a typical supply current of 37 µA and a maximum operating supply voltage of 5.5V. This surface-mount device is housed in a compact SOT-23 package, offering a 76 dB common mode rejection ratio and 90 dB voltage gain. Designed for a wide operating temperature range from -40°C to 125°C.
Texas Instruments LMV551MF/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 3MHz |
| Height | 1.02mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 37uA |
| Output Current | 10mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 1V/µs |
| Supply Current | 37uA |
| Voltage Gain | 90dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV551MF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.