
Single, general-purpose operational amplifier featuring a 3MHz gain bandwidth product and 1V/µs slew rate. This micropower RRO amplifier operates from a 2.7V to 5.5V supply, drawing only 37µA of quiescent current. It offers a high voltage gain of 90dB and a common mode rejection ratio of 76dB, with an input offset voltage of 3mV and input bias current of 38nA. Packaged in a 5-SOT-23 for surface mounting, this lead-free and RoHS compliant component is rated for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LMV551MFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV551MFX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 38nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 37uA |
| Output Current | 10mA |
| Output Current per Channel | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 1V/µs |
| Supply Current | 37uA |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV551MFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.