
Single, micropower operational amplifier featuring a 3MHz bandwidth and 3MHz gain bandwidth product. This general-purpose op-amp offers a 1V/µs slew rate and a 90dB voltage gain. Operating from 2.7V to 5.5V supply voltages, it consumes a low 37µA supply current. The amplifier boasts a 76dB CMRR and 78dB PSRR, with an input bias current of 38nA. Packaged in a 5-SC70 surface mount case, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LMV551MG/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV551MG/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 3MHz |
| Height | 0.9mm |
| Input Bias Current | 38nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 37uA |
| Output Current | 10mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 1V/µs |
| Supply Current | 37uA |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 90dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV551MG/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.