
Single channel, micropower operational amplifier featuring a 3 MHz gain bandwidth product and 1V/µs slew rate. This general-purpose op-amp offers a 90dB voltage gain and 76dB common mode rejection ratio. Designed for surface mount applications, it operates from a 2.7V to 5.5V supply range with a low 37µA operating supply current. The amplifier boasts a 1mV input offset voltage and 20nA input bias current, with a maximum output current of 10mA. Packaged in a 5-SC70, it operates across a -40°C to 125°C temperature range and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMV551MGX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV551MGX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 37uA |
| Output Current | 10mA |
| Output Current per Channel | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 1V/µs |
| Supply Current | 37uA |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV551MGX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.