Dual micropower operational amplifier featuring a 3 MHz bandwidth and Rail-to-Rail Output. This general-purpose amplifier operates from a 2.7V to 5.5V supply, consuming only 37µA of quiescent current. It offers a 1V/µs slew rate, 90dB voltage gain, and 25mA output current per channel. With a 1mV input offset voltage and 20nA input bias current, it provides 76dB CMRR and 78dB PSRR. Packaged in an 8-pin MSOP for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMV552MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV552MM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 37uA |
| Output Current per Channel | 25mA |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 1V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV552MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
