
Dual 3 MHz, micropower RRO operational amplifier featuring a 3MHz gain bandwidth product and 1V/µs slew rate. This general-purpose amplifier offers 2 channels with a voltage gain of 90dB and a common mode rejection ratio of 76dB. Operating from a 2.7V to 5.5V supply, it consumes a low 37µA supply current. The device boasts a 1mV input offset voltage and 20nA input bias current, with an output current capability of 10mA. Packaged in an 8-VSSOP (MSOP) for surface mounting, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMV552MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV552MMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 37uA |
| Output Current | 10mA |
| Output Current per Channel | 25mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 37uA |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV552MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
