Quad micropower operational amplifier featuring a 3 MHz gain bandwidth product and 1 V/µs slew rate. This general-purpose amplifier offers rail-to-rail output, a 37 µA operating supply current, and a 3 mV input offset voltage. Designed for surface mounting in a 14-TSSOP package, it operates from a 2.7V to 5.5V supply voltage and maintains performance across a -40°C to 125°C temperature range. Key specifications include 76 dB CMRR and 78 dB PSRR.
Sign in to ask questions about the Texas Instruments LMV554MT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV554MT/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 3MHz |
| Height | 0.9mm |
| Input Bias Current | 38nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 37uA |
| Output Current | 10mA |
| Output Current per Channel | 25mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 1V/µs |
| Supply Current | 37uA |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 90dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV554MT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.