
Quad 3 MHz, micropower RRO operational amplifier in a 14-TSSOP package. Features a 3MHz gain bandwidth product, 1V/µs slew rate, and 90dB voltage gain. Operates from a 2.7V to 5.5V supply with a low 37µA operating supply current. Offers 20nA input bias current and 1mV input offset voltage. Suitable for surface mount applications with a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV554MTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV554MTX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 37uA |
| Output Current | 10mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 1V/µs |
| Supply Current | 37uA |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV554MTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
