
Single general purpose operational amplifier featuring a 1.5MHz gain bandwidth product and 0.42V/µs slew rate. This surface mount device operates from 1.8V to 5.5V supply voltages with a low 116µA operating supply current. It offers a 113dB voltage gain and 50dB CMRR, suitable for applications within a -40°C to 125°C temperature range. The amplifier is housed in a compact SOT-23 package.
Texas Instruments LMV611MF/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.3mm |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Frequency | 10kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 116uA |
| Output Current | 30mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 105uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 113dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV611MF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.