
The LMV611MFX/NOPB is a single operational amplifier with a gain bandwidth product of 1.4MHz and a common mode rejection ratio of 50dB. It operates over a temperature range of -40°C to 125°C and is available in a surface mount SOT-23-5 package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. It draws a supply current of 105uA and can source an output current of 30mA. The device is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMV611MFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV611MFX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 105uA |
| Voltage Gain | 113dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV611MFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
