
Single channel, general purpose operational amplifier featuring a 1.5MHz gain bandwidth product and 0.42V/µs slew rate. This low voltage, low power amplifier operates from 1.8V to 5.5V supply, with a typical supply current of 116µA. It offers a 113dB voltage gain, 50dB CMRR, and 100dB PSRR. Packaged in a 1mm height, 2.15mm length, 1.4mm width SC package for surface mounting, it supports a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV611MG/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV611MG/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1mm |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Frequency | 10kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 116uA |
| Output Current | 30mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 105uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 113dB |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV611MG/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.