
Dual low voltage, low power, RRIO general purpose operational amplifier featuring a 1.5MHz gain bandwidth product and 0.42V/µs slew rate. This surface mount amplifier operates from 1.8V to 5.5V supply voltage, with a typical operating supply current of 116µA. It offers 100dB voltage gain, 50dB common mode rejection ratio, and a 1mV input offset voltage. Designed for general purpose applications, it is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMV612MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV612MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 116uA |
| Output Current | 30mA |
| Output Current per Channel | 100mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 105uA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV612MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.