
Dual low voltage, low power, RRIO general purpose operational amplifier. Features a 1.5MHz gain bandwidth product and 0.42V/µs slew rate. Operates from 1.8V to 5.5V supply voltage with a low 116µA operating supply current. Offers 50dB common mode rejection ratio and 100dB power supply rejection ratio. Packaged in an 8-SOIC for surface mounting, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMV612MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV612MAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 5.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 116uA |
| Output Current | 30mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 105uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV612MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.