
Quad low voltage, low power, RRIO general purpose operational amplifier. Features a 1.5MHz gain bandwidth product and 0.42V/µs slew rate. Offers 1mV input offset voltage and 14nA input bias current. Operates from 1.8V to 5.5V supply voltage with a low 116µA operating supply current. Packaged in a 14-TSSOP for surface mounting, this RoHS compliant amplifier is suitable for -40°C to 125°C operation.
Texas Instruments LMV614MTX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 116uA |
| Output Current | 30mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.42V/µs |
| Supply Current | 105uA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV614MTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.