
Single-channel, general-purpose operational amplifier with a 10MHz bandwidth and 2.6V/µs slew rate. Features a 104dB voltage gain and 10MHz gain bandwidth product. Operates from a 2.7V to 12V supply, consuming 158µA quiescent current. Offers 94dB common mode rejection ratio and 94.5dB power supply rejection ratio. Packaged in an 8-SOIC surface-mount case, suitable for operation between -40°C and 125°C.
Texas Instruments LMV641MAE/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 158uA |
| Output Current | 26mA |
| Output Current per Channel | 112mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94.5dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 2.6V/µs |
| Supply Current | 158uA |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 104dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV641MAE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.