Texas Instruments LMV641MFE/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 158uA |
| Output Current per Channel | 112mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2.6V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV641MFE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.