The LMV641MFX/NOPB is a general purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 10MHz and an input bias current of 70nA. The op amp operates over a temperature range of -40°C to 125°C and is available in a lead free LSSOP-14 package. It is RoHS compliant and suitable for surface mount applications.
Texas Instruments LMV641MFX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 158uA |
| Output Current per Channel | 112mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 2.6V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV641MFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.