
Single-channel, general-purpose operational amplifier with a 10MHz bandwidth and 2.6V/µs slew rate. Features a 104dB voltage gain, 94dB common mode rejection ratio, and 94.5dB power supply rejection ratio. Operates from a 2.7V to 12V supply with a low 158µA operating supply current. Housed in a compact 1mm height, 2.15mm length, 1.4mm width SC package for surface mounting. Suitable for applications within a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LMV641MG/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV641MG/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 10MHz |
| Height | 1mm |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 158uA |
| Output Current | 26mA |
| Output Current per Channel | 112mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94.5dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 2.6V/µs |
| Supply Current | 158uA |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 104dB |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV641MG/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.