
Single-channel, general-purpose operational amplifier featuring a 10MHz gain bandwidth product and 2.6V/µs slew rate. This surface-mount device operates from a 2.7V to 12V supply, drawing 158µA quiescent current. It offers a high 94dB common mode rejection ratio and 94.5dB power supply rejection ratio, with a low input bias current of 90nA and input offset voltage of 500µV. The amplifier is RoHS compliant and suitable for operation across a -40°C to 125°C temperature range.
Texas Instruments LMV641MGX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 158uA |
| Output Current | 26mA |
| Output Current per Channel | 112mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94.5dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.6V/µs |
| Supply Current | 158uA |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 104dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV641MGX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.