
Single-channel, general-purpose operational amplifier featuring a 12MHz bandwidth and 3V/µs slew rate. This low-voltage, low-power amplifier operates from 2.7V to 5.5V supply voltages with a typical operating supply current of 116µA. It offers a high common-mode rejection ratio of 90dB and a power supply rejection ratio of 87dB, with an input offset voltage of 100µV. The amplifier is housed in a compact SOT-23 surface-mount package, measuring 2.92mm in length, 1.6mm in width, and 1.02mm in height, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMV651MF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV651MF/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 12MHz |
| Height | 1.02mm |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 116uA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 3V/µs |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 94dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV651MF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.