Single operational amplifier featuring a 12MHz gain bandwidth product and 2.8V/µs slew rate. This low voltage, low power amplifier operates from a 2.7V to 5.5V supply, consuming 110µA. It offers 100dB common mode rejection ratio and 87dB power supply rejection ratio, with an input bias current of 100nA. Housed in a compact SOT-23-5 package, it delivers 18.5mA output current per channel and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMV651MFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV651MFX/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 12MHz |
| Height | 1.02mm |
| Input Bias Current | 100nA |
| Input Noise Current Density | 0.15pA/sqrt Hz |
| Input Offset Voltage (Vos) | 1.5mV |
| Input Voltage Noise Density | 17nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 18.5mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| RoHS Compliant | Yes |
| Series | LMV651 |
| Slew Rate | 2.8V/µs |
| Supply Type | Single |
| Voltage Gain | 94dB |
| Weight | 0.000222oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV651MFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.