
Single operational amplifier with 12MHz bandwidth and 12MHz gain bandwidth product. Features a 1.5mV input offset voltage and 120nA input bias current. Operates from a 2.7V to 5.5V supply, consuming 116uA quiescent current. Offers 90dB common mode rejection ratio and 87dB power supply rejection ratio. This surface mount amplifier provides a 3V/µs slew rate and 25mA output current per channel. Rated for operation from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV651MG/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV651MG/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 116uA |
| Output Current | 18.5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 3V/µs |
| Supply Current | 116uA |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV651MG/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.