
Dual operational amplifier featuring a 12MHz bandwidth and 12MHz gain bandwidth product. This general-purpose amplifier operates from a 2.7V to 5.5V supply, consuming 118µA of quiescent current. It offers a high Common Mode Rejection Ratio of 90dB and Power Supply Rejection Ratio of 87dB. The amplifier boasts a 3V/µs slew rate and 94dB voltage gain, with an output current of 18.5mA. Packaged in an 8-pin MSOP for surface mounting, it operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV652MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV652MM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 12MHz |
| Height | 0.86mm |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 118uA |
| Output Current | 18.5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 3V/µs |
| Supply Current | 118uA |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 94dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV652MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.