Dual operational amplifier featuring a 12MHz gain bandwidth product and 3V/µs slew rate. Designed for low voltage operation from 2.7V to 5.5V, this general-purpose amplifier offers 90dB common mode rejection and 87dB power supply rejection. With a low operating supply current of 118µA, it provides 25mA output current per channel. Packaged in an 8-VSSOP (MSOP) for surface mounting, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LMV652MMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 118uA |
| Output Current | 18.5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 3V/µs |
| Supply Current | 118uA |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV652MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.