Quad operational amplifier featuring a 12MHz bandwidth and 3V/µs slew rate. This general-purpose amplifier operates from a 2.7V to 5.5V supply, consuming 122µA of quiescent current. It offers 90dB common mode rejection and 87dB power supply rejection, with an input offset voltage of 1.5mV and input bias current of 120nA. The device is housed in a 14-TSSOP surface-mount package, suitable for operation between -40°C and 125°C.
Texas Instruments LMV654MT/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 12MHz |
| Height | 0.9mm |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 122uA |
| Output Current | 18.5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 3V/µs |
| Supply Current | 122uA |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 94dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV654MT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
