
Quad operational amplifier featuring a 12MHz gain bandwidth product and 3V/µs slew rate. This general-purpose amplifier operates from a 2.7V to 5.5V supply, consuming a low 122µA operating supply current. It offers 90dB common mode rejection ratio and 87dB power supply rejection ratio, with an input offset voltage of 1.5mV and input bias current of 120nA. Packaged in a 14-TSSOP for surface mounting, this RoHS compliant component supports a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV654MTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV654MTX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 120nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 122uA |
| Output Current | 18.5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 122uA |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV654MTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
