
Single operational amplifier featuring a 5MHz gain bandwidth product and 5V/µs slew rate. This general-purpose op-amp offers a high output current drive of 40mA per channel, suitable for surface mount applications. It operates from a 2.7V to 5V supply range with a low operating supply current of 1.17mA. The amplifier boasts a 123dB voltage gain and a 50dB common mode rejection ratio, with an input bias current of 4pA.
Sign in to ask questions about the Texas Instruments LMV710IDCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV710IDCKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.17mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 1.7mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 123dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV710IDCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
