
The LMV710IDCKRE4 is a general purpose BICMOS operational amplifier with a bandwidth of 5MHz and a gain bandwidth product of 5MHz. It has an input bias current of 4pA and an input offset voltage of 400uV. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a TSSOP-5/6 package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LMV710IDCKRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV710IDCKRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.17mA |
| Operating Supply Voltage | 5V |
| Output Current | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 1.7mA |
| Technology | BICMOS |
| Voltage Gain | 123dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV710IDCKRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
